KYOCERA/AVX 3104600542 Wire-wound pot Mono 4W 2.5Ω 1pc Rotary Potentiometer

Order Code:

16-6835

Brand: KYOCERA/AVX MPN: 3104600542 EAN-13: 2050008928422
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 in stock, despatched in 4 working days

KYOCERA/AVX 3104600542 is a robust wire-wound mono slide potentiometer designed to deliver reliable performance in demanding applications. With a power rating of 4 watts and a resistance of 2.5 ohms, this rotary potentiometer is engineered to provide precise control over electrical parameters in circuits. It is a single-piece component known for its durability and accuracy, making it suitable for use in a variety of engineering applications such as audio equipment, industrial control systems, and instrumentation panels. The wire-wound construction ensures excellent performance in environments where stability and reliability are crucial. This component aligns with the high standards expected in professional electronic design and implementation.
Type 3104600542
Resistance 2.5Ω
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Maximum Temperature +90°C
Mechanical Angle 300°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 400ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot