KYOCERA/AVX 3011500542 Rotary Potentiometer Wire-wound Mono 2W 2.5Ω 1pc

Order Code:

16-6828

Brand: KYOCERA/AVX MPN: 3011500542 EAN-13: 2050008936540
Qty Unit Price (Ex VAT)
1+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
199 in stock, despatched in 4 working days

KYOCERA/AVX 3011500542 is a high-precision slide potentiometer featuring a wire-wound monolithic design, which offers an optimal power rating of 2 watts and a resistance of 2.5 ohms. This component is constructed to meet the rigorous demands of various engineering applications, offering durability and reliable performance in analogue circuits. It is especially suitable for precise resistance adjustment in audio equipment, instrumentation, and control systems due to its stable resistance characteristics over its operating range. The slide mechanism allows for smooth and accurate resistance variation, making it ideal for applications requiring fine resolution and consistent performance over time. This potentiometer is a robust solution for engineers seeking a dependable and precise component for both commercial and industrial electronic assemblies.
Type 3011500542
Resistance 2.5Ω
Power Rating 2W
Actuating Force 4Ncm
Case Dimensions 20.4mm
Connection Solder bucket
Content 1
Cross Section 10mm
Diameter 20.4mm
Dimensions (Ø x L) 20.4 mm x 11 mm
Electrical Angle 240°
Impact Tolerance 46Ncm
Length 11mm
Maximum Temperature +90°C
Mechanical Angle 270°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Tolerance ± 0.2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot