Kunzer 800BN32 Blind Rivets 3.2mm x 6.0mm 40 Pieces Carton

Kunzer 800BN32 Blind Rivets 3.2mm x 6.0mm 40 Pieces Carton

Order Code:

12-3512

Brand: Kunzer MPN: 800BN32 EAN-13: 4016138948707

Discontinued


Kunzer manufactures the 800BN32 blind rivet, measuring 3.2 mm in diameter and 6.0 mm in length. It is designed for reliable fastening in applications where access to only one side of the material is possible. Typical usage includes automotive repairs and metal fabrication.
Type Blind rivet
Rivet Diameter 3.2mm
Dim (Ø x L) 3.2 mm x 6.0 mm
Length 6.0mm

Trustpilot