Christmas Opening Hours and Delivery Dates here

Kunzer 7DP01 Tread Gauge Digital Measures Tread Depth & Brake Pads

Order Code:

09-6732

Brand: Kunzer MPN: 7DP01 EAN-13: 4260174661902
  • Country of Origin: China
  • View All

Discontinued


The Kunzer 7DP01 is a digital tread gauge designed for precise measurements. It features an easy-to-read digital display to quickly assess tyre tread depth. Ideal for automotive professionals and enthusiasts, it ensures tyre safety and compliance.
Type Tread gauge
Display Digital
Height 20mm
Length 160mm
Valve type Car valve
Width 100mm

Trustpilot