Easter Opening Hours and Delivery Dates here

KRYLEX® KB9542 Instant Adhesive - Surface Insenstive - Low Viscosity - 20g

Order Code:

87-0022

Brand: Krylex MPN: 200004CS40
  • E
    RoHS Exempt
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Krylex KB9542 is a high performance, low viscosity, surface insensitive cyanoacrylate instant adhesive.

It provides excellent adhesion to plastics, metals and rubbers as well as to acidic surfaces like wood, leather, card and paper. Cure time varies depending on materials, but most are bonded in 3 to 20 seconds.


  • Low viscosity
  • Surface insensitive
  • High performance
  • Colour: clear
  • Supplied in a 20g bottle
  • Krylex type KB9542
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20ml

Trustpilot