Christmas Opening Hours and Delivery Dates here

KEPO KPT-G2260-6240 Piezo Transducer 4.0 ± 0.5 kHz 22.1mm

Order Code:

51-7401

Brand: KEPO MPN: KPT-G2260-6240

Discontinued


The KEPO Piezo Transducer 4.0 ± 0.5kHz 22.1mm is able to generate a continuous tone when energised by a 10Vp-p square wave (rated voltage). Outputs of up to 84dB at 10Vp-p/4.0kHz/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G2260-6240
  • Type Piezo transducer
    Frequency 4kHz
    Size 22.1 x 6.6mm
    Sound Output 84dB

    Trustpilot