Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO KPT-G1210-K8436 Piezo Transducer 4.5 ± 0.5 kHz 12.2mm

Order Code:  

51-7407

 
Brand: KEPO  MPN: KPT-G1210-K8436 
 Report an error

Discontinued

The KEPO Piezo Transducer 4.5 ± 0.5kHz 12.2mm is able to generate a continuous tone when energised by a 12Vp-p Square Wave (rated voltage). Outputs of up to 80dB at 4.5KHz/12Vp-p/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G1210-K8436
  • Size 12.2 x 7.6mm
    Sound Output 80dB
    Type Piezo transducer

    Reviews


    Be the first to submit a review