Christmas Opening Hours and Delivery Dates here

KOPOS SN_XX Level Set Diameter x H 55x57mm 1Piece For KUP 57/80 Height Adjust

Order Code:

09-6626

Brand: KOPOS MPN: SN_XX EAN-13: 8595057690844

Discontinued


Kopos manufactures the SN_XX junction box with dimensions of 55 mm by 57 mm. This level set junction box is designed for electrical installations, providing a secure enclosure for wiring connections. Ideal for both residential and commercial applications, it ensures safety and organisation in electrical systems.
Type Level set
Colour Black
(Ø) 55mm
Dimensions (Ø x H) 55 mm x 57 mm
Height 57mm
Max. fire resistance 850°C

Trustpilot