Christmas Opening Hours and Delivery Dates here

KOPOS KEZ KB Insulated Junction Box 120x120x200mm For Heat-Insulated Façades

Order Code:

09-6518

Brand: KOPOS MPN: KEZ KB EAN-13: 8595057698499
Qty Unit Price (Ex VAT)
1+ £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 12/01/2026

Kopos manufactures the KEZ KB insulated junction box, which measures 120 x 120 x 200 mm and offers a single piece per package. This junction box is designed for applications requiring effective thermal insulation. It is ideal for securely housing electrical connections in both residential and commercial settings.
Type Insulated junction box
Depth 200mm
Dimensions (W x H x D) 120 x 120 x 200 mm
Height 120mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot