Christmas Opening Hours and Delivery Dates here

Knipex 97 49 65 2 Mounting Tool For MC3 Connectors 325mm

Order Code:

58-3287

Brand: Knipex MPN: 97 49 65 2 EAN-13: 4003773072010
  • Country of Origin:
  • View All

Discontinued


This mounting tool from Knipex is for easy and quick assembly of MC3 solar cable connectors.


  • Fits solar sleeves for connectors from 2.5 to 10.0mm²
  • Three capsules (2.5/4.0; 6.0; 10.0mm²) for pulling on the sleeves, integrated in the detachable handle
  • Body: plastic, fibreglass-reinforced
  • Length: 325mm
  • Weight: 460g
  • Manufacturer's part 97 49 65 2
Type Mounting tool
Capacity 2.5 to 10mm²
Wire Gauge 13 to 7AWG

Trustpilot