Christmas Opening Hours and Delivery Dates here

Knipex 95 36 315 A VDE Cable Cutters (Ratchet) For Steel Wire Armoured Cables

Order Code:

64-5968

Brand: Knipex MPN: 95 36 315 A EAN-13: 4003773078579
  • Country of Origin: Germany
  • View All

Discontinued


These VDE cable cutters from Knipex have been designed to cut through steel wire armoured cables with a diameter of up to 45mm/380mm² (e.g. 4 x 95mm²) using one or two-handed operation. The simple handling is aided by the cutters' low weight (800g) and compact design (315mm length), meaning they can also be used in confined areas.

https://www.youtube.com/watch?v=KDDfINyjrWY


  • VDE-tested
  • Handles insulated with multi-component grips
  • Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing
  • Innovative high leverage three-stage ratchet-drive
  • Support area for putting down the pliers when cutting
  • High-grade special tool steel (forged, oil-hardened)
  • Cutting capacity copper cable, multiple-stranded: Ø 45mm (300mm²)
  • Black lacquered
  • Length: 315mm
  • Net weight: 800g
  • Manufacturer's part 95 36 315 A

Not suitable for cutting ACSR cable and wire rope.
Type VDE cable cutters
Length 315mm
Cutting Capacity 45mm
For Use With Steel wire armoured cables

Trustpilot