Christmas Opening Hours and Delivery Dates here

Knipex 95 32 060 Cable Cutters (Ratchet Action) Telescopic Handles 630mm

Order Code:

58-5758

Brand: Knipex MPN: 95 32 060 EAN-13: 4003773071563
  • Country of Origin: Germany
  • View All

Discontinued


These 630mm (L) cable cutters with telescopic handles from Knipex have been designed for copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath.

Only a little hand force is required for cutting due to optimum transmission ratio, while high cutting capacity is possible due to the two-hand operation and ratchet action. The blade can be opened in any cutting position, while the handle length has multiple position adjustment from 400-610mm (short transport length, individual adaptation to working conditions).


  • Adjustable telescopic handles allowing angular positioning
  • Also suitable for cables with iron sheath reinforcement
  • Handle length with multiple position adjustment from 400-610mm
  • Blade: special-quality high-grade tool steel, oil-hardened
  • Handles: high-strength oval aluminium tubing
  • Length: 630mm
  • Weight: 3820g
  • Manufacturer's part 95 32 060

Not suitable for steel wires, hard-drawn copper conductor or wire rope!
Type Cable cutter
Length 630mm
For Use With Single and multi-conductor cables

Trustpilot