Christmas Opening Hours and Delivery Dates here
Knipex 95 12 165 T Cable Shears Multi Component Handles Tether Attachment 165mm

Knipex 95 12 165 T Cable Shears Multi Component Handles Tether Attachment 165mm

Order Code:

86-0174

Brand: Knipex MPN: 95 12 165 T EAN-13: 4003773080190
  • Country of Origin: Germany
  • View All

Discontinued


These cable shears from Knipex have been manufactured to a high standard using tool steel in special quality, forged and oil-hardened, allowing smooth and clean cutting, without deforming the cable. Additionally easy to cut while only using one hand.


  • Length 165mm
  • Maximum cutting capacity: 50mm²
  • Supplied with integrated tool tether attachment point
  • Adjustable screw joint, self-locking
  • Hardened cutting with precision-cut
  • Browned tool
  • Clamp-protection
  • Grips with multi-component covers
  • Manufacturer's part 95 12 165
Type Cable shears
Length 165mm
For Use With Multi-wire
Material Vanadium steel

Trustpilot