Christmas Opening Hours and Delivery Dates here

Klauke K38ERGOSET Crimping Tool For Cable & Twin Cable End Sleeves 0.25 - 6mm²

Order Code:

50-5036

Brand: Klauke MPN: K38ERGOSET EAN-13: 4012078711067
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Klauke K38 crimping tool produces square crimps suitable for box terminals and spring clamp technology. The tool is supplied in a plastic storage case complete with 400 crimp terminals.
  • Ergonomic design
  • Low hand crimping force
  • Accurate drive with ratchet
  • Front insertion (front crimping)
  • Reduced space requirement for processing
  • Automatic cross-section range adjustment from 0.25 to 6mm²
  • Max. length of cable end-sleeves 18mm, from 12mm in two steps
  • Length 160mm
  • Weight 0.74kg
  • Klauke type K38 Ergo Set

Trustpilot