Christmas Opening Hours and Delivery Dates here

Kitchen Craft WFMDRDBAKE13 Mediterranean Terracotta Medium Tapas Dish

Order Code:

53-5998

Brand: Kitchen Craft MPN: WFMDRDBAKE13 EAN-13: 5028250452375
  • Country of Origin:
  • View All

Discontinued


Bring an authentic touch of the Mediterranean to your home with this beautifully designed terracotta round dish, ideal for both cooking and serving small Spanish tapas in a delightful fashion. Can also be used for starters, nibbles and deserts, the terracotta dish is a fantastic choice for use straight from the oven to the table. This flat clay dish is glazed on the inside, so liquids won't escape and unglazed on the bottom. The dish holds slow, steady heat, allowing the food to cook gently and evenly. It also continues to cook even after removing from the stove.


  • Dishwasher and microwave safe
  • Flameproof and oven safe to 250°C / 482°F
  • 12 month guarantee

Size: 13cm / 5"
Labelled


Type Dishes

Trustpilot