Christmas Opening Hours and Delivery Dates here

Kitchen Craft SDIMAT2IN1 Silicone Two in One Icing Mat

Order Code:

53-5832

Brand: Kitchen Craft MPN: SDIMAT2IN1 EAN-13: 5028250516961
  • Country of Origin:
  • View All

Discontinued


It’s two in one! The non-stick surface and non-slip base make this mat perfect for sticking to surfaces when cutting and decorating and the heat resistant nature of the mat also makes it ideal for use as a baking tray liner! The non-stick surface ensures easy lifting of your delicate and intricate decorations and is heat resistant to 220°C. The mat makes your baking and decorating life much easier!

Part of Sweetly Does It, our extensive sugarcraft collection that offers everything you need for cake making, decorating, presentation and serving.


  • Non-stick surface to lift delicate decorations
  • Dishwasher safe
  • Heat resistant to 220°C / 428°F
  • 12 month guarantee

Size: 40cm x 31 cm
Display boxed


Type Icing

Trustpilot