Christmas Opening Hours and Delivery Dates here

Kitchen Craft MCKNB55 Agudo 5 Piece Knife Set with Storage Stand

Order Code:

53-5282

Brand: Kitchen Craft MPN: MCKNB55 EAN-13: 5028250485212
  • Country of Origin:
  • View All

Discontinued


Beautifully modern, this stylish set of 5 knives with a storage stand fits perfectly into a contemporary kitchen. With a magnetic and wooden stand for safe, easy and accessible storage, this knife block sits beautifully on your work surface. Including a 20cm chef's knife, 20cm carving knife, 20cm bread knife, 12.5cm utility knife and a 9cm paring knife, all knives feature high quality stainless steel blades with a non-stick coating. With soft grip, ergonomic handles, ensure safe, efficient and comfortable use each and every time.


  • Knives are dishwasher safe.
  • 25 year guarantee
  • Not to be sold to persons under the age of 18

Size of Chefs knife: 20cm (8")
Size of Carving knife: 20cm (8")
Size of Bread knife: 20cm (8")
Size of Utility knife: 12.5cm (5")
Size of Paring knife: 9cm (3½")
Gift boxed


Type Knives, knife storage & sharpeners

Trustpilot