Christmas Opening Hours and Delivery Dates here

Kitchen Craft MCCESQBLK Cast Iron Square Grill Pan Black

Order Code:

53-5178

Brand: Kitchen Craft MPN: MCCESQBLK EAN-13: 5028250521217
  • Country of Origin:
  • View All

Discontinued


The perfect pan for grilling steak and vegetables by giving them the perfect char-lines and flavour. Made of heavy duty cast iron with a ribbed base for grilling a variety of foods healthily by allowing excess fat to drain away. The dish is extremely durable and gives an even and efficient distribution of heat, cooking the food evenly and relatively quickly once warmed. The pan also features a long handle and side handle for easy handling.

With a hygienic and high quality vitreous enamel black exterior and interior, the dish is safe to use in the oven, under the grill, on all hobs including electric, gas, ceramic, halogen and induction, and for solid fuel range cookers and cooker tops (including Aga® and Rayburn®). The griddle pan is extremely easy to clean.


  • Dishwasher safe
  • Oven safe to 200°C / 400°F
  • Suitable for use on all heat sources
  • 15 year guarantee

Size: 28cm x 5.5cm
Sleeved


Type Saucepans
Colour Black

Trustpilot