Christmas Opening Hours and Delivery Dates here

Kitchen Craft Master Class MCSILGLOVE Seamless Silicone Oven Glove With Cotton

Order Code:

53-5411

Brand: Kitchen Craft Master Class MPN: MCSILGLOVE EAN-13: 5028250157041
  • Country of Origin:
  • View All

Discontinued


Have complete confidence when handling hot items, this revolutionary Master Class oven glove features a seamless silicone section which offers a natural non-slip grip, heat and total water resistance. Be sure to protect yourself against steam and liquid burns, ensuring you have a secure and comfortable hold on any item. The double glove is also ideal for use when barbecuing, featuring a comfortable extra long cotton cuff. Suitable for both left and right handed use.


  • Water resistant and heat resistant to 250°C/482°F
  • Machine washable
  • Non slip grip
  • 5 year guarantee

Size: 96cm x 19cm
Sleeved


Type Clothing

Trustpilot