Christmas Opening Hours and Delivery Dates here

Kitchen Craft Master Class MCSB815 Smart Silicone Rigid Support Six Hole Pan

Order Code:

53-5372

Brand: Kitchen Craft Master Class MPN: MCSB815 EAN-13: 5028250154323
  • Country of Origin:
  • View All

Discontinued


This flexible silicone six hole pan is perfect for baking muffins, cupcakes and Yorkshire puddings. Manufactured using a unique combination of silicone, a revolutionary new cooking material, and traditional metal non-stick bakeware, this loaf pan is part of the Master Class Smart Silicone Rigid Support collection. Tolerating temperatures exceeding most ovens the pan does not absorb odours and will not distort or taint, so is totally reusable time and time again. The rigid metal support frame offers total support for safe secure handling. Simply use as per traditional bakeware and then, when the loaf is cooled, bend the sides, corners and base to easily turn out the perfect cake.


  • Oven safe to 250°C (482°F)
  • Dishwasher, fridge and freezer safe
  • Flexible silicone
  • Rigid frame
  • 5 year guarantee

Size of Pan: 37cm x 22.5cm (14½" x 9")
Size of holes: 7.5cm x 3cm (3" x 1¼")
Sleeved



Trustpilot