Christmas Opening Hours and Delivery Dates here

Kitchen Craft Master Class MCSA04 Silver Anodised 30cm Sandwich Pan

Order Code:

53-5337

Brand: Kitchen Craft Master Class MPN: MCSA04 EAN-13: 5028250540324
  • Country of Origin:
  • View All

Discontinued


Ideal for making a variety of delicious cakes, tasty quiches and hearty pies. Forming part of the premium quality silver anodised Master Class bakeware range, the silver anodised sandwich pan absorbs heat quickly to cook evenly and throughout for a superior style of baking. The anodised process seals the aluminium so there's no taste transfer, leaching, blistering or peeling. With a smooth and easy to clean surface, the material creates tight corners and edges for precise cake detailing. A guarantee for many years of excellent cooking and baking. Various sizes of round sandwich pans are available.

Silver anodised bakeware is the latest ingredient to be added to your bakeware mixture, making Master Class a one stop shop for your entire selection of high quality kitchenware. Cook with confidence using kitchen tools and equipment that are perfect for the aspiring chef. A true Master Class.


  • Oven safe to 220°C / 428°F
  • Handwash only
  • Non-stick coating
  • 10 year guarantee

Size: 30cm / 12"
Sleeved



Trustpilot