Christmas Opening Hours and Delivery Dates here

Kitchen Craft Master Class MCDIGTHERM Digital Cooking Thermometer and Timer

Order Code:

53-5210

Brand: Kitchen Craft Master Class MPN: MCDIGTHERM EAN-13: 5028250154101
  • Country of Origin:
  • View All

Discontinued


This high specification Master Class digital timer measures the internal temperature of meat as it is cooking and will sound an alarm as soon as it is cooked. Includes a programmable function for a variety of meat types such as beef, veal, lamb, pork, chicken and turkey, along with the cooking weights and type of cooking required - e.g. rare, medium rare, medium and well done. This ensures a perfect, hygienic result every time. The magnetic, easy to read LCD display attaches to the exterior of the oven whilst the stainless steel probe is inserted directly into the meat inside the oven. Also useful as a stand alone timer with a 23 hour 59 minute count up and count down timer function.


  • Wipe clean only
  • 23hr 59min count down and count up timer
  • 5 year guarantee

Size: 12cm x 6.5cm
Probe length: 21cm
Clam packed


Type Food timers

Trustpilot