Christmas Opening Hours and Delivery Dates here

Kitchen Craft Master Class MCDAMAS3PC Damascus Knife Set

Order Code:

53-5207

Brand: Kitchen Craft Master Class MPN: MCDAMAS3PC EAN-13: 5028250485120
  • Country of Origin:
  • View All

Discontinued


Beautifully presented in a wooden presentation box, this set of three deluxe stainless steel fully forged knives has full length tangs and traditional triple riveted handles. Designed for style, function and comfort, this selection of kitchen knives is a must have.

Cook with confidence using kitchen tools and equipment that are perfect for the aspiring chef. A true Master Class.


  • Knives are dishwasher safe
  • Box is wipe clean only
  • Not to be sold to persons under the age of 18
  • 25 year guarantee

Size of chef’s knife: 15cm
Size of utility knife: 12cm
Size of paring knife: 9cm
Wooden presentation box


Type Knives, knife storage & sharpeners

Trustpilot