Christmas Opening Hours and Delivery Dates here

Kitchen Craft Master Class MCCHA1NS Non-Stick Hard Anodised 42cm Baking Tray

Order Code:

53-5182

Brand: Kitchen Craft Master Class MPN: MCCHA1NS EAN-13: 5028250489104
  • Country of Origin:
  • View All

Discontinued


This heavy-duty, durable non-stick baking tray is ideal for making biscuits, cookies, gingerbread and for general grilling and roasting. Manufactured from oxidised aluminium which ensures even and efficient heat distribution, the tray is twice as strong as stainless steel, highly durable with a robust surface, that will not warp or distort with extreme temperatures. The scratch resistant non-stick coating is suitable for use with metal utensils and is suitable for direct heat. A professional pan for the ultimate cooking performance.

Master Class Professional - Designed for exceptional high performance and durability to meet the demands of a professional chef & a commercial kitchen environment.


  • Dishwasher safe
  • Suitable for oven, grill and hob use (excluding induction)
  • Oven safe up to 250°C/ 482°F
  • Non-stick coated
  • 25 year guarantee

Size: 42cm x 31cm x 2cm
Labelled


Type Trays

Trustpilot