Christmas Opening Hours and Delivery Dates here

Kitchen Craft Master Class KCMCHB88 Non-Stick Twelve Hole Friand Pan

Order Code:

53-4384

Brand: Kitchen Craft Master Class MPN: KCMCHB88 EAN-13: 5028250481450
  • Country of Origin:
  • View All

Discontinued


If you have never heard of a friand then you are just about to. Think of an oval shaped muffin and you will not go far wrong but they are typically made with almond and an additional flavour folded through such as blueberries, chocolate or lemon. Friands are originally a French pastry but are becoming more mainstream as a result of availability in coffee and bakers shops.

Manufactured from heavy duty commercial weight 1mm steel, with a double non-stick coating, this twelve hole pan forms part of the Master Class award winning collection that guarantees many years of satisfying cooking and baking.


  • Dishwashers, fridge, freezer and oven safe to 220°C.
  • 20 year guarantee
  • 5 year non stick guarantee

Size: 26.5cm x 35.5cm(10" x 14")
Holes: 7.5cm x 5.5cm x 4cm (3" x 2" x 1½")
Sleeved



Trustpilot