Christmas Opening Hours and Delivery Dates here

Kitchen Craft LNENROAST30 Enamel Oval Roaster

Order Code:

53-5066

Brand: Kitchen Craft MPN: LNENROAST30 EAN-13: 5028250603678
  • Country of Origin:
  • View All

Discontinued


They say all good things come back around eventually, and that's certainly the case with this enamel roaster. There's nothing like the thought of mum's Sunday roast or grandma's delicious casserole to get our tastebuds tingling. This high quality classic non-stick enamel roaster is perfect for roasting meat, poultry and vegetables. The durable enamel coating gives excellent heat distribution, promoting even browning to roasts and the self-basting lid keeps

food succulent and moist.

When going back to basics, who is to say basic has to look basic? With beautiful functional forms, the Living Nostalgia collection sits seamlessly alongside both the Classic Collection from Kitchen Craft and our new collection, the Hen House. With a comprehensive selection of kitchen essentials in all collections, style your kitchen with vintage character and functional forms.


  • Dishwasher safe
  • Freezer safe
  • Oven safe to 270°C / 518°F
  • 12 month guarantee

Size: 34cm x 24cm x 15cm /15½" x 11½" x 7
Boxed


Type Chopping boards & racks

Trustpilot