Christmas Opening Hours and Delivery Dates here

Kitchen Craft KCPLSWALL 20cm Plastic Wall Thermometer

Order Code:

53-4613

Brand: Kitchen Craft MPN: KCPLSWALL EAN-13: 5028250134417
  • Country of Origin:
  • View All

Discontinued


Traditional style plastic wall thermometer for monitoring the indoor and outdoor temperature. The easy to read dial measures temperatures from -35° to 50° Celsius and -30° to 120° Fahrenheit. The ideal temperature is between 16°C to 24°C.


  • Wipe clean only
  • Measures -35° to 50°C and -30° to 120°F
  • 12 month guarantee

Size: 20cm (8")
Blister carded



Trustpilot