Easter Opening Hours and Delivery Dates here

Kitchen Craft KCOVENTH Stainless Steel Oven Thermometer

Order Code:

53-4560

Brand: Kitchen Craft MPN: KCOVENTH EAN-13: 5028250117410
  • Country of Origin:
  • View All

Discontinued


With an easy to read large dial and stylish polished stainless steel casing, the stainless steel oven thermometer is the perfect option for measuring the temperature in your oven. Measuring temperatures from 50° to 300° Celsius and 100° to 600° Fahrenheit, the thermometer gives you the option of hanging it inside the oven or free stand on the oven shelf.


  • Wipe clean only
  • 50° to 300° Celsius
  • and 100° to 600° Fahrenheit dial
  • 12 month guarantee

Size: 6.5cm x 8cm
Carded



Trustpilot