Christmas Opening Hours and Delivery Dates here

Kitchen Craft KCMEATTH Stainless Steel Meat Thermometer

Order Code:

53-4451

Brand: Kitchen Craft MPN: KCMEATTH EAN-13: 5028250117427
  • Country of Origin:
  • View All

Discontinued


This stainless steel meat thermometer features a stylish mirror polished stainless steel casing and durable long probe for inserting directly into meat and poultry joints to measure the internal temperature. The easy to read large dial measures temperatures from 54° to 88° Celsius and 130° to 180° Fahrenheit, and even includes colour coded ideal temperature zones for numerous types of meat, making it extremely easy to recognise if the meat is cooked properly or not. A necessary gadget for any keen kitchen enthusiast.


  • Wipe clean only
  • 12 month guarantee

Size: 12cm
Blister carded


Type Food thermometers
Colour Stainless steel

Trustpilot