Christmas Opening Hours and Delivery Dates here

Kitchen Craft KCKNB15 5 Piece Knife Set and Block

Order Code:

53-4158

Brand: Kitchen Craft MPN: KCKNB15 EAN-13: 5028250382603
  • Country of Origin:
  • View All

Discontinued


Stylish housed in a safe black knife block, the contrasting stainless steel rim adds to this wonderful knife set and block. With high quality stainless steel knives, full length tangs and triple riveted handles, ensure clean, safe and fine cutting as well as comfortable use thanks to the handle.


  • Knives are dishwasher safe.
  • Block is wipe clean only.
  • 10 year guarantee
  • Not to be sold to persons under the age of 18

Size of Chefs knife: 20cm (8")
Size of Carving knife: 20cm (8")
Size of Bread knife: 20cm (8")
Size of Utility knife: 12.5cm (5")
Size of Paring knife: 7.5cm (3")
Size of block: 15cm x 8cm x 29.5cm
Boxed
Set includes: Chefs knife, Carving knife, Bread knife,Utility knife, Paring knife, block


Type Knives, knife storage & sharpeners

Trustpilot