Christmas Opening Hours and Delivery Dates here

Kitchen Craft KCGRILLPAN Enamel 40cm x 23cm Grill Pan

Order Code:

53-3961

Brand: Kitchen Craft MPN: KCGRILLPAN EAN-13: 5028250157065
  • Country of Origin:
  • View All

Discontinued


Beautifully traditional, this enamel grill pan is easy to clean thanks to the non-stick coating. The pan has a removable handle and a removable multi position rack for high or low level grilling. The pan can also be used in the oven and on the stove top (minus the handle) for all types of baking and cooking.


  • Dishwasher safe
  • Oven safe to 240°C/464°F
  • 12 month guarantee

Size: 40cm x 23cm (16" x 9")
Boxed


Type Frying pans

Trustpilot