Christmas Opening Hours and Delivery Dates here

Kitchen Craft Colourworks CWXTWTONGSPNK Pastels Silicone Tweezer Tongs Pink

Order Code:

53-3230

Brand: Kitchen Craft Colourworks MPN: CWXTWTONGSPNK EAN-13: 5028250505651
  • Country of Origin:
  • View All

Discontinued


This hygienic, silicone tweezer tongs is sure to brighten up your kitchen. Completely safe for use on non-stick surfaces it is stain resistant, as well as heat resistant to 260°C/500°F.

Available in four pastel colours as well as each of the key Colourworks colours, the silicone tweezer tongs can be co-ordinated with a range of other items in the Colourworks range, allowing you to mix and match your kitchen in a striking array of colours.


  • Dishwasher safe
  • Stain resistant
  • Heat resistant to 260°C/500°F
  • 5 year guarantee

Size: 29cm
Tagged



Trustpilot