Easter Opening Hours and Delivery Dates here

Kitchen Craft Colourworks CWXSPSPATPNK Pastels Silicone Spoon Spatula Pink

Order Code:

53-3222

Brand: Kitchen Craft Colourworks MPN: CWXSPSPATPNK EAN-13: 5028250505590
  • Country of Origin:
  • View All

Discontinued


This flexible, hygienic, silicone spoon spatula is sure to brighten up your kitchen. Completely safe for use on non-stick surfaces it is stain resistant, as well as heat resistant to 260°C/500°F.

Available in four pastel colours as well as each of the key Colourworks colours, the spatula can be co-ordinated with a range of other items in the Colourworks range, allowing you to mix and match your kitchen in a striking array of colours.


  • Dishwasher safe
  • Stain resistant
  • Heat resistant to 260°C/500°F
  • 5 year guarantee

Size: 28cm
Tagged


Type Spoons & spatulas
Colour Pink

Trustpilot