Christmas Opening Hours and Delivery Dates here

Kitchen Craft Colourworks CWSILPHCDISP Display of 16 Silicone Pan Handle Sleeves

Order Code:

53-3051

Brand: Kitchen Craft Colourworks MPN: CWSILPHCDISP EAN-13: 5028250165497
  • Country of Origin:
  • View All

Discontinued


Just slip on any pot or pan handle to protect your hands from heat and burns when handling freshly cooked food. These handy, flexible, heat resistant silicone covers made of non-slip textured silicone also ensures a safe grip on any item and flexes to fit any shape and size of handle.

Available in each of the key Colourworks colours, the pan handle can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.

The counter top display includes sixteen Colourworks pot/pan handle covers.


  • Dishwasher safe
  • Stain resistant
  • Heat resistant to 260°C/500°F
  • Handle sleeves are not to be kept on the pot/pan during cooking
  • Handle sleeves are not to be exposed to a direct flame, or to sharp objects such as knives
  • 5 year guarantee

Size: 16cm
Counter top display of 16 pot/pan handle covers
Carded


Type Saucepans

Trustpilot