Christmas Opening Hours and Delivery Dates here

Kitchen Craft Colourworks CWRINGSILDISP Display of 16 Novelty Silicone Egg Rings

Order Code:

53-3037

Brand: Kitchen Craft Colourworks MPN: CWRINGSILDISP EAN-13: 5028250165459
  • Country of Origin:
  • View All

Discontinued


These novelty shaped silicone egg cooking rings are perfect for creating fun breakfast eggs for your kids or adults alike, or for making pancakes. Including a flower, star, circle and heart shape for cooking fun shaped fried eggs, each ring has a flexible, non-slip, heat resistant handle so you can easily remove the ring once your eggs are cooked. The egg rings are also suitable for use on non-stick surfaces.

Available in the four Colourworks colours green, blue, purple and pink, they can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.

The counter top display includes sixteen assorted coloured and shaped Colourworks novelty silicone egg rings.


  • Dishwasher safe
  • Stain resistant
  • Heat resistant to 260°C/500°F
  • 5 year guarantee

Size: approx. 11cm
Counter top display of 16 assorted coloured and shaped egg rings
Individually tagged


Type Egg utensils

Trustpilot