Christmas Opening Hours and Delivery Dates here

Kitchen Craft Colourworks CWCOOKLRGGRN Large Silicone Covered Cooking Spoon

Order Code:

53-2808

Brand: Kitchen Craft Colourworks MPN: CWCOOKLRGGRN EAN-13: 5028250164100
  • Country of Origin:
  • View All

Discontinued


Ideal when cooking with large pots & pans, this 38cm cooking spoon with long handle is sure to brighten up your kitchen. The silicone covered cooking spoon is hygienic, completely safe for use on non-stick surfaces it is stain resistant, as well as heat resistant to 210°C/410°F.

Available in the key Colourworks colours, the cooking spoon can be co-ordinated with a number of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours.


  • Dishwasher safe
  • Use on non-stick surfaces
  • Heat resistant to 210°C/410°F
  • 5 year guarantee

Size: 38cm
Hang tagged
Display Pot available when 24 cooking spoons are ordered


Type Spoons & spatulas

Trustpilot