Kitchen Craft Colourworks CWBOWLSET Set of 4 Silicone Measuring Bowls

Order Code:

53-2785

Brand: Kitchen Craft Colourworks MPN: CWBOWLSET EAN-13: 5028250162960
  • Country of Origin:
  • View All

Discontinued


Perfect for transferring, combining and preparing your recipe ingredients, these hygienic and flexible mixing bowls with an integral pouring lip come in a set of 4 different colours and sizes. The four Colourworks colours green, blue, pink and purple are sure to brigthen up your kitchen and can be co-ordinated with a range of other items in the Colourworks range, allowing you to mix, match and co-ordinate your kitchen in a striking array of colours. Ranging from 210ml to 840ml capacity, the mixing bowls are heat resistant to 260°C/500°F.


  • Dishwasher safe
  • Heat resistant to 260°C/500°F
  • Stain resistant
  • 5 year guarantee

Capacities: 210ml, 420ml, 630ml and 840ml
Acetate display boxed


Type Kitchen measuring jugs

Trustpilot