Christmas Opening Hours and Delivery Dates here

Kitchen Craft ARTFONCHS Ceramic Cheese Fondue Set

Order Code:

53-2646

Brand: Kitchen Craft MPN: ARTFONCHS EAN-13: 5028250589972
  • Country of Origin:
  • View All

Discontinued


A great way to spend an elegant evening with family and friends, enjoying deliciously melted cheese fondue! Dip a variety of treats into your cheese, from vegetables to bread or even crackers and ensure you never get your selection mixed up thanks to the six different colour coded forks. Perfect for use at dinner parties.

Part of the Artesà range of hand finished dining and serving items.


  • Fondue pot is handwash only
  • Wipe clean only the stand and burner once cool
  • Requires chafer gel fuel (not included)

Set includes: 1 x ceramic fondue pot, 1 x chrome rechaud base, 1 x metal under plate, 6 x forks & 1 x diffuser
Size of pot: 19.5cm x 7.5cm / 7½" x 3"
Size of forks: 23cm / 9"
Size of fondue: 16.5cm x 22cm x 27cm / 6½" x 8½" x 10½"
Gift boxed


Type Specialist equipment
Colour Ceramic

Trustpilot