Kit-digital Keycode

Kit-digital Keycode

Order Code:

13-0508

Brand: RVFM MPN: B063

Discontinued


A kit of parts to produce a digital number code module.
  • The kit contains a single-sided PCB and the components required to build the module
  • When the correct 4-digit code is entered on the keypad, the 5A normally-open relay switch operates and can be used to control electrical equipment like lights, buzzers or electrically operated door lock mechanisms, etc.
  • The code number is programmed by fitting (or not fitting) a series of wire links on the PCB, and can be re-programmed in the same way
  • Circuit operates from a 6V supply
  • PCB dimensions: approx. 55 x 55mm
  • Keyboard dimensions approx. 61 x 81mm
  • Component count: 11 plus up to 12 wire links
  • Complete with keypad and instructions

Requires 4x AA batteries and battery holder (not included).

Accessories


Trustpilot