KIS 244600 K-Latch Insert Stackable 355x85x265mm Grey 4 Compartments

Order Code:

09-6278

Brand: KIS MPN: 244600 EAN-13: 8013183086862
  • Country of Origin: Italy
  • View All

Discontinued


KIS manufactures the 244600 storage box with dimensions of 355 x 85 x 265 mm. This grey container, featuring a stackable K Latch design, ensures secure and efficient storage. It is ideal for organising and transporting various items.
Type Inserts
Height 85mm
Width 355mm
Depth 265mm
Colour Grey
Dimensions (W x H x D) 355 x 85 x 265 mm
Material Plastic

Trustpilot