Christmas Opening Hours and Delivery Dates here

KIS 241508 Scubba Storage Box 735x460x445mm Grey-blue Stackable

Order Code:

09-6277

Brand: KIS MPN: 241508 EAN-13: 8013183032562
  • Country of Origin: Italy
  • View All

Discontinued


The KIS Scubba storage box, model 241508, is a grey-blue, stackable container with dimensions of 735 x 460 x 445 mm. It is designed for efficient space utilisation, ideal for both home and office storage needs. This storage box comes in a single unit and is suitable for organising and safely transporting various items.
Type Storage box
Height 460mm
Width 735mm
Depth 445mm
Capacity 110l
Dimensions (W x H x D) 735 x 460 x 445 mm
Material Plastic

Trustpilot