Christmas Opening Hours and Delivery Dates here

KIS 241507 Scubba Storage Box Stackable 780x350x395mm Grey-blue/Black

Order Code:

09-6276

Brand: KIS MPN: 241507 EAN-13: 8013183032555
  • Country of Origin: Italy
  • View All

Discontinued


The KIS Scubba storage box, model 241507, features a stackable design and measures 780 x 350 x 395 mm. It comes in a grey-blue colour and offers convenient transport and storage solutions. Ideal for organising household items or office supplies, this box is suitable for both home and workplace use.
Type Storage box
Height 350mm
Width 780mm
Depth 395mm
Capacity 80l
Dimensions (W x H x D) 780 x 350 x 395 mm
Material Plastic

Trustpilot