KIS 241458 Inserts K Latch Stackable 545x85x360mm Grey with 4 Compartments

Order Code:

09-6275

Brand: KIS MPN: 241458 EAN-13: 8013183086879
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

The KIS 241458 storage box is a grey, stackable container with dimensions of 545 x 85 x 360 mm. Featuring a K Latch, it is ideal for securely storing or transporting items. This versatile storage solution is suitable for both home and office organisation.
Type Inserts
Height 85mm
Width 545mm
Depth 360mm
Colour Grey
Dimensions (W x H x D) 545 x 85 x 360 mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot