Christmas Opening Hours and Delivery Dates here

KIS 237491 Storage Box 69L Smoke Grey K Latch Stackable 590x450x390mm

Order Code:

09-6274

Brand: KIS MPN: 237491 EAN-13: 8013183086848
  • Country of Origin: Italy
  • View All

Discontinued


The KIS storage box, model 237491, features a stackable design and a secure K Latch closure. Its dimensions of 590 x 450 x 390 mm make it versatile for various storage needs, including household and office organisation. The translucent smoke grey finish allows easy content identification while maintaining a sleek appearance.
Type Storage box
Height 450mm
Width 590mm
Depth 390mm
Capacity 69l
Dimensions (W x H x D) 590 x 450 x 390 mm
Material Plastic

Trustpilot