Christmas Opening Hours and Delivery Dates here

KIS 237490 Storage Box Stackable 390x180x290mm Smoke Grey Translucent

Order Code:

09-6273

Brand: KIS MPN: 237490 EAN-13: 8013183086817
  • Country of Origin: Italy
  • View All

Discontinued


The KIS storage box, model 237490, is a translucent, stackable container measuring 390 x 180 x 290 mm in smoke grey. It features a secure K Latch, making it ideal for organising and transporting items. This versatile transport box is perfect for home or office use.
Type Storage box
Height 180mm
Width 390mm
Depth 290mm
Capacity 14l
Dimensions (W x H x D) 390 x 180 x 290 mm
Material Plastic

Trustpilot