Christmas Opening Hours and Delivery Dates here

KIS 237440 Scubba Storage Box Stackable 495x340x390mm Grey-blue

Order Code:

09-6271

Brand: KIS MPN: 237440 EAN-13: 8013183044213
  • Country of Origin: Italy
  • View All

Discontinued


The KIS storage box, model number 237440, is a stackable container measuring 495 x 340 x 390 mm with a grey-blue colour. Ideal for organising or transporting items, this Scubba box provides durable and efficient storage solutions. Its robust design makes it suitable for both home and office use.
Type Storage box
Height 340mm
Width 495mm
Depth 390mm
Capacity 45l
Dimensions (W x H x D) 495 x 340 x 390 mm
Material Plastic

Trustpilot