KIS 237047 Storage Box Stackable 43L Smoke Grey Robust K Latch Design

Order Code:

09-6270

Brand: KIS MPN: 237047 EAN-13: 8013183086831
  • Country of Origin: Italy
  • View All

Discontinued


The KIS storage box, model 237047, is a stackable, translucent container with dimensions of 590 x 280 x 390 mm, finished in smoke grey. Its K Latch mechanism ensures secure closure, making it ideal for organising and storing household or office items. This versatile box is suitable for storing various items, offering both durability and convenience.
Type Storage box
Height 280mm
Width 590mm
Depth 390mm
Capacity 43l
Dimensions (W x H x D) 590 x 280 x 390 mm
Material Plastic

Trustpilot