Kingston's 240GB M.2 SATA G2 SSD is a thin and compact, case-less internal solid state drive that combines high capacity with low power consumption to provide a reliable caching device or primary storage for both the operating system and applications. It is suitable for desktop motherboards that use the Intel 9x chipset and popular small-form-factor (SFF) PCs including ultra-books, notebooks and tablets. The 240GB M.2 2280 SATA G2 SSD easily integrates into designs with M.2 connectors and is ideal for system builders and DIY end users.
With lighter weight than a cased SSD, the 240GB M.2 SATA G2 SSD optimises performance with advanced garbage collection, wear-levelling and TRIM support to keep performance consistent over the life of the drive. DevSleep, a recent addition to the SATA specification, is an efficient power management option that minimises power consumption and extends battery life. Firmware-based power-loss protection maintains data integrity and ensures that data in the cache is constantly flushed and hardened to NAND to enable the drive to recover in the event of an unsafe shutdown.
The complimentary Kingston SSD Manager (KSM) monitors warranty status and SSD health via the Kingston website. The 240GB M.2 SATA G2 SSD is backed by Kingston's limited five-year warranty, free technical support and legendary reliability.
- Capacity 240GB
- Next-generation SSD technology
- Space-saving, case-less design fits ultra-thin applications
- Multi-purpose SFF connector replaces small mSATA and mini-PCIe slots
- M.2 form factor
- Single-sided design
- Integrates easily into designs with M.2 connectors
- Ideal for thin-and-light systems
- Covered by Kingston's 5 year limited warranty and free technical support
- Kingston type SM2280S3G2/240G