Kingston SDR/128GB Canvas React UHS-I SDXC Memory Card 128GB

Order Code:

19-7974

Brand: Kingston MPN: SDR/128GB EAN-13: 0740617275957

Discontinued


The Canvas React™ SD card from Kingston has been designed to be as fast as you are, capturing 4K video or taking stunning burst-mode photos when the action doesn't stop.

Whether you're using the latest DSLR or mirrorless camera, you can be confident your memories will be safe with a Canvas React card.

Canvas React cards are tested to be durable, so you can take them anywhere with the confidence your photos, videos and other data will be protected, even in harsh or unstable conditions.


  • Ideal for shooting burst-mode photos and 4K video
  • Class 10 UHS-I U3 speeds up to 100MB/s read, 80MB/s write
  • Capacity 128GB
  • Dimensions 24 x 32 x 2.1mm
  • Operating temperature -25 to +85°C
  • Voltage 3.3V
  • Manufacturer's part SDR/128GB

Trustpilot