Christmas Opening Hours and Delivery Dates here

Kingston SDG3/256GB Canvas Go! Plus SD Memory Card 256GB

Order Code:

19-7926

Brand: Kingston MPN: SDG3/256GB EAN-13: 0740617301519

Discontinued


Capturing Adventure on the Go!

Kingston's Canvas Go! Plus SD cards are for adventurers who are always on the go, chasing the perfect moment to capture. With superior transfer speeds of up to 170MB/s, the Canvas Go! Plus SD card accelerates your workflow and efficiency so that you'll have more time to take your creativity onto the next adventure.

With U3 & V30 speed performance, you can shoot stunning 4K Ultra-HD videos without worrying about slow speeds and dropped frames, or shoot sequential burst-mode photography that's seamless and consistent. View the world as your canvas and take your creativity and inspiration on the road with the Canvas Go! Plus SD.


  • Capacity 256GB
  • Superior transfer speeds of up to 170/90MB/s
  • Ideal for shooting 4K UHD video and burst-mode photography on your DSLR
  • U3 & V30 speed performance
  • Durable
  • Standard/Class Class 10, UHS-I, U3, V30
  • Performance 170/70MB/s read/write (64GB) 170/90MB/s read/write (128GB to 512GB)
  • Dimensions 24mm x 32mm x 2.1mm
  • Format exFAT
  • Operating temperature -25°C to 85°C
  • Voltage 3.3V
  • Covered by Kingston's warranty/support lifetime
Type SDXC
Capacity 256GB
Classification Class 10

Trustpilot